Typical Application Circuit for LTC3896EFE High Efficiency 7 - 72Vin, -12V/5A Inverting Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Distributed Power System
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3896EFE High Efficiency 7 - 72Vin, -12V/5A Inverting Regulator. The LTC3896 is a high performance inverting DC/DC switching regulator controller that drives an all N-channel synchronous power MOSFET stage. It converts a wide ranging positive input voltage source to a regulated negative output that can be as much as 60V below ground
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 72 V
-
Output Voltage-12 V
-
Output Current5 A
-
TopologyInverting
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3896EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP Tube | Ajouter au panier | |
|
|
LTC3896EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 900kHz 31-Pin TSSOP EP T/R | Ajouter au panier | |