Typical Application Circuit for LTC3857EGN-1 High Efficiency Dual 24V/5V Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
Description
- Typical Application Circuit for LTC3857EGN-1 High Efficiency Dual 24V/5V Step-Down Converter. The LTC3857-1 is a high performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 38 V
-
Output Voltage5|24 V
-
Output Current1@24V|5@5V A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3857EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N Tube | Ajouter au panier | |
|
LTC3857EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 28-Pin SSOP N T/R | Ajouter au panier |