Typical Application Circuit for LTC3838EUHF-1 4.5V to 14V Input, 3.3V/25A Output, 2MHz, RSENSE, Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- Mobile Communications
- Mobile Computing
- Storage System
Description
- Typical Application Circuit for LTC3838EUHF-1 4.5V to 14V Input, 3.3V/25A Output, 2MHz, RSENSE, Step-Down Converter. The LTC3838-1 is a dual-channel, PolyPhase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for not only fast response to transients without clock delay, but also constant frequency switching at steady load condition
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage3.3 V
-
Output Current25 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3838EUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | Ajouter au panier | |