Typical Application Circuit for LTC3803ES6-5, 2W Isolated Housekeeping Telecom Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- PoE Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3803ES6-5, 2W Isolated Housekeeping Telecom Converter. The LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. The LTC3803-5 operates from inputs as low as 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage10 V
-
Output Current1 A
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | Ajouter au panier | |