Typical Application Circuit for LTC3642EDD-5 5V, 50mA Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Battery Powered Systems
- Current Loop
- Distributed Power System
- Industrial Control
- Portable Instrumentation
Description
- Typical Application Circuit for LTC3642EDD-5 5V, 50mA Step-Down Converter. The LTC3642 is a high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current at no load while maintaining output voltage regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 45 V
-
Output Voltage5 V
-
Output Current0.05 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3642EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin DFN EP Tube | Ajouter au panier | |
|
|
LTC3642EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin DFN EP T/R | Ajouter au panier | |