Typical Application Circuit for LTC3634IUFD Step-Down Regulator with 2-Phase VTT Termination Using Two Input Supplies
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
Description
- Typical Application Circuit for LTC3634IUFD Step-Down Regulator with 2-Phase VTT Termination Using Two Input Supplies. The LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2 and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.6 to 3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3634IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3634IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP T/R | Ajouter au panier |