Typical Application Circuit for LTC3630AIDHC 4V to 63V Input to -12V Output, Positive-to-Negative Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Industrial Control
- Military and Aerospace
- Portable Instrumentation
- Portable Medical Devices
Description
- Typical Application Circuit for LTC3630AIDHC 4V to 63V Input to -12V Output, Positive-to-Negative Converter. The LTC3630A is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current while maintaining a regulated output voltage at no load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 63 V
-
Output Voltage-12 V
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3630AIDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 16-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC3630AIDHC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 16-Pin DFN EP Tube | Ajouter au panier | |