Typical Application Circuit for LTC3623IUDD LED Driver with Programmable Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- POL Conversion
- Portable Instrumentation
- Thermoelectric Cooler
Description
- Typical Application Circuit for LTC3623IUDD LED Driver with Programmable Control. The LTC3623 is a high efficiency, monolithic synchronous buck regulator in which the output voltage is programmed with a single external resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Current3 A
-
Efficiency96 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3623IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3623IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP Tube | Ajouter au panier | |