Typical Application Circuit for LTC3622EDE-23/5 5V/3.3V Series Output, Step-Down Regulator in Burst Mode Operation
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Handheld POS Scanner
- I/O Supplies
- Portable
Description
- Typical Application Circuit for LTC3622EDE-23/5 5V/3.3V Series Output, Step-Down Regulator in Burst Mode Operation. The LTC3622 is a dual 1A output, high efficiency synchronous monolithic step-down regulator capable of operating from input supplies up to 17V. The switching frequency is fixed to 1MHz or 2.25MHz with a ±50% synchronization range to an external clock. The regulator features Ultra Low quiescent current and high efficiency over a wide output voltage range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 17 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3622EDE-23/5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC3622EDE-23/5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP Tube | Ajouter au panier | |