Typical Application Circuit for LTC3419IDD Dual 600mA Buck Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- palmtops
- Personal Digital Assistant
- Portable Media Player
- Wireless Modem
Description
- Typical Application Circuit for LTC3419IDD Dual 600mA Buck Converter. The LTC3419 is a dual, 2.25MHz, constant-frequency, synchronous step-down DC/DC converter in a tiny 3mm + 3mm DFN package. The input voltage range is 2.5V to 5.5V, making it ideal for Li-Ion and USB powered applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8|2.5 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3419IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.6A/0.6A 8-Pin DFN EP Tube | Ajouter au panier | |