Typical Application Circuit for LTC3400ES6-1 Single AA Cell to 2.5V Synchronous Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Handheld Electronics
- Isolated Bias Supply
- MP3 Player
- Pager
- Receivers
Description
- Typical Application Circuit for LTC3400ES6-1 Single AA Cell to 2.5V Synchronous Boost Converter. The LTC3400-1 is a synchronous, fixed frequency, step-up DC/DC converter delivering high efficiency in a 6-lead ThinSOT package. Capable of supplying 3.3V at 100mA from a single AA cell input, the device contains an internal NMOS switch and PMOS synchronous rectifier
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage2.5 V
-
Output Current0.13 A
-
Efficiency92 %
-
TopologyBoost