Typical Application Circuit for LTC3374EFE Buck Regulators with Common Input Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Industrial Power Supply
- Power Supplies
- Telecom Power Supply
Description
- Typical Application Circuit for LTC3374EFE Buck Regulators with Common Input Supply. The LTC3374 is a high efficiency multioutput power supply IC. The DC/DCs consist of eight synchronous buck converters (1A each) all powered from independent 2.25V to 5.5V input supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2|1.6|2.5 V
-
Output Current1@1.5V|3@1.2V|4@2.5V A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3374EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin TSSOP EP T/R | Ajouter au panier | |
|
|
LTC3374EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin TSSOP EP Tube | Ajouter au panier | |