Typical Application Circuit for LTC3350IUHF 11V to 20V, 5.3A LiFePO4 Battery Charger with 4.6A Input Current Limit and 12V, 48W Backup Mode
Using Part
Vignette
1 / 1
Pour les produits finaux
- Servers
- Storage System
- UPS System
Description
- Typical Application Circuit for LTC3350IUHF 11V to 20V, 5.3A LiFePO4 Battery Charger with 4.6A Input Current Limit and 12V, 48W Backup Mode. The LTC3350 is a backup power controller that can charge and monitor a series stack of one to four super capacitors. The LTC3350 synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3350IUHF#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC3350IUHF#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3350IUHF#PBF-ES | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 35V 38-Pin QFN EP Tube | Ajouter au panier | |