Typical Application Circuit for LTC3265EDHC Low Noise +7V/-2V Power Supply from a Single-Ended 5V Input Supply (Frequency = 200kHz)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Isolated Bias Supply
- Power Supplies
Description
- Typical Application Circuit for LTC3265EDHC Low Noise +7V/-2V Power Supply from a Single-Ended 5V Input Supply (Frequency = 200kHz). The LTC3265 is a low noise dual polarity output power supply including a boost charge pump, an inverting charge pump and two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-2|7 V
-
TopologyBoost- Inverting
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3265EDHC#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC3265EDHC#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP Tube | Ajouter au panier | |