Typical Application Circuit for LTC2931HF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Battery Powered Instrument
- Desktop PC
- Multi Voltage System
- Notebook
- Portable
- Servers
- Telecom Equipments
Description
- Typical Application Circuit for LTC2931HF, 12V, 5V, 3.3V, 2.5V, 1.8V, 1.2V Six-Supply Monitor. The LTC2931 is a configurable supply monitor for systems with up to six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2931HF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | Ajouter au panier | |
|
|
LTC2931IF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | Ajouter au panier | |
|
|
LTC2931CF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | Ajouter au panier | |
|
|
LTC2931HF#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP T/R | Ajouter au panier | |
|
|
LTC2931IF#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube | Ajouter au panier | |