Typical Application Circuit for LTC2201IUK, 16-Bit, 20Msps ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cell Basestation
- Imaging Device
- Receivers
- Wireless Telecommunications
Description
- Typical Application Circuit for LTC2201IUK, 16-Bit, 20Msps ADC. The LTC2201 is a 20Msps, sampling 16-bit A/D converter designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 380MHz. The input range of the ADC can be optimized with the PGA front end
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2201IUK#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC2201IUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube | Ajouter au panier | |