Typical Application Circuit for LTC1775CGN 3.3V/5A Fixed Output Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Electronics
- Battery Charger
- Distributed Power System
- Notebook
Description
- Typical Application Circuit for LTC1775CGN 3.3V/5A Fixed Output Step-Down Regulator. The LTC1775 is a synchronous step-down switching regulator controller that drives external N-channel power MOSFETs using few external components. Current mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage3.3 V
-
Output Current5 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1775CGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | Ajouter au panier | |