Typical Application Circuit for LTC1771EMS8 12V/1A Zeta Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Battery Powered Instrument
- Cellular Phone
- Portable Instrumentation
- Scanners
- Wireless Modem
Description
- Typical Application Circuit for LTC1771EMS8 12V/1A Zeta Converter. The LTC1771 is a high efficiency current mode step-down DC/DC controller that draws as little as 10uA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 18 V
-
Output Voltage12 V
-
Output Current1 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1771EMS8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin MSOP | Ajouter au panier | |