Typical Application Circuit for LTC1261LCS8-4.5 Minimum Parts Count -4.5V Generator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Supply Generator
Description
- Typical Application Circuit for LTC1261LCS8-4.5 Minimum Parts Count -4.5V Generator. The LTC1261L is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7V to 5.25V supply and provides an adjustable output voltage from -1.23V to -5V. The LTC1261L-4/ LTC1261L-4.5 needs a single 4.5V to 5.25V supply and provides a fixed output voltage of -4V to -4.5V respectively
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-4.5 V
-
Output Current0.005 A