Typical Application Circuit for LTC1143 High Efficiency Dual 3.3V/2.5V Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Notebook
- palmtops
- Personal Digital Assistant
- Portable Instrumentation
- Power Distribution Control
Description
- Typical Application Circuit for LTC1143 High Efficiency Dual 3.3V/2.5V Regulator. The LTC1143 series is a dual step-down switching regulator controller featuring automatic Burst Modem operation to maintain high efficiencies at low output currents. This device is composed of two separate regulator blocks, each driving an external power MOSFET at switching frequencies up to 400kHz using a constant off-time current mode architecture
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage2.5|3.3 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1143CS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 400kHz 16-Pin SOIC N | Ajouter au panier | |