Typical Application Circuit for LT8500ETJ Single LT8500 Implementing 48 Digital-to-Analog Converter (DAC) Channels
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Backlighting
- Industrial Control
- LCD/OLED Display
- Motor Control
- Robotics
Description
- Typical Application Circuit for LT8500ETJ Single LT8500 Implementing 48 Digital-to-Analog Converter (DAC) Channels. The LT8500 is a pulse width modulation (PWM) generator with 48 independent channels. Each channel has an individually adjustable 12-bit (4096-step) PWM register and a 6-bit (64-step) ±50% correction register
Caractéristiques principales
-
Input Voltage3 to 5.5 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8500ETJ#PBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP Tube | Ajouter au panier | |
|
|
LT8500ETJ#TRPBF | Analog Devices | LED Drivers | LED Driver 1uA Supply Current 56-Pin TLA QFN EP T/R | Ajouter au panier | |