Typical Application Circuit for LT8335EDDB 3V to 6V Input, 24V Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable Consumer Electronics
- Telecom Power Supply
Description
- Typical Application Circuit for LT8335EDDB 3V to 6V Input, 24V Boost Converter. The LT8335 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage24 V
-
Output Current2 A
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8335EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 28V 2A 8-Pin DFN EP T/R | Ajouter au panier | |