Typical Application Circuit for LT8331IMSE 4.5V to 80V Input, -5V Inverting Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Equipments
- Medical System
- Networking
- Portable Consumer Electronics
- Telecom Equipments
Description
- Typical Application Circuit for LT8331IMSE 4.5V to 80V Input, -5V Inverting Converter. The LT8331 is a current mode DC/DC converter with a 140V, 0.5A switch operating from a 4.5V to 100V input. With a unique single feedback pin architecture, it is capable of boost, SEPIC, flyback or inverting configurations
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 80 V
-
Output Voltage-5 V
-
TopologyBoost|SEPIC|Inverting
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8331IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT8331IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP Tube | Ajouter au panier | |