Typical Application Circuit for LT8330IS6 8V to 30V Input, -24V Inverting Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Description
- Typical Application Circuit for LT8330IS6 8V to 30V Input, -24V Inverting Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a inverting converter consuming as low as 6uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Current0.25 A
-
TopologyInverting
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8330IS6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT8330IS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT8330IS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Ajouter au panier | |