Typical Application Circuit for LT4276CHUFD 25.5W (Type 2) PoE+ and 9V-57V Auxiliary Input Power Supply in Flyback Mode with 12V, 1.9A Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4276CHUFD 25.5W (Type 2) PoE+ and 9V-57V Auxiliary Input Power Supply in Flyback Mode with 12V, 1.9A Output. The LT4276 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage12 V
-
Output Current1.9 A
-
Output Power25.5 W
-
Efficiency94 %
-
TopologyFlyback- Synchronous|PoE
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4276CHUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 13W 28-Pin QFN EP | Ajouter au panier | |
|
|
LT4276CHUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 13W 28-Pin QFN EP | Ajouter au panier | |