Typical Application Circuit for LT4276AIUFD 13W (TYPE 1) PoE Power Supply in Flyback Mode with 5V, 2.3A Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4276AIUFD 13W (TYPE 1) PoE Power Supply in Flyback Mode with 5V, 2.3A Output. The LT4276 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 V
-
Output Current2.3 A
-
Output Power13 W
-
Efficiency94 %
-
TopologyFlyback- Synchronous|PoE
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4276AIUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 90W 28-Pin QFN EP | Ajouter au panier | |
|
|
LT4276AIUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 90W 28-Pin QFN EP | Ajouter au panier | |