Typical Application Circuit for LT4275CHDD IEEE 802.3at (Type 2) 25.5W Powered Device
Using Part
Vignette
1 / 1
Pour les produits finaux
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4275CHDD IEEE 802.3at (Type 2) 25.5W Powered Device. The LT4275 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. The LT4275A employs a proprietary LTPoE++ classification scheme, delivering 38.7W, 52.7W, 70W or 90W of power
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Power25.5 W
-
TopologyPoE
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT4275CHDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 13W 10-Pin DFN EP | Ajouter au panier | |
|
LT4275CHDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 13W 10-Pin DFN EP | Ajouter au panier |