Typical Application Circuit for LT3971-5, 5V, 2MHz Step-Down Converter with Soft-Start
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Power Supply
Description
- Typical Application Circuit for LT3971-5, 5V, 2MHz Step-Down Converter with Soft-Start. The LT3971-5 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 38V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 25 V
-
Output Voltage5 V
-
Output Current1.2 A
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3971EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT3971EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT3971EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3971EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 5V 1.2A 10-Pin DFN EP Tube | Ajouter au panier | |