Typical Application Circuit for LT3791IFE-1 98% Efficient 60W (12V/5A) LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Battery Powered Systems
- Industrial Lighting
- Telecom System
Description
- Typical Application Circuit for LT3791IFE-1 98% Efficient 60W (12V/5A) LED Driver. The LT3791-1 is a synchronous 4-switch buck-boost voltage/current regulator controller. The controller can regulate output voltage, output current or input current with input voltages above, below or equal to the output voltage
Caractéristiques principales
-
Input Voltage3 to 55 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3791IFE-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP Tube | Ajouter au panier | |
|
|
LT3791IFE-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 735kHz 38-Pin TSSOP EP T/R | Ajouter au panier | |