Typical Application Circuit for LT3763IFE 20A, Pulse Width Modulated, Single LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Emergency Strobe
- LED Lighting
- Solar Power
Description
- Typical Application Circuit for LT3763IFE 20A, Pulse Width Modulated, Single LED Driver. The LT3763 is a fixed frequency, synchronous step-down DC/DC controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0V to 55V
Caractéristiques principales
-
Input Voltage10 to 30 V
-
Output Voltage6 V
-
Output Current20 A
-
Number of Derived Elements1
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3763IFE#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP Tube | Ajouter au panier | |
|
|
LT3763IFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP T/R | Ajouter au panier | |