Typical Application Circuit for LT3758, 10V to 40V Input, -12V Output Inverting Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Power Supply
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application Circuit for LT3758, 10V to 40V Input, -12V Output Inverting Converter. The LT3758 is wide input range, current mode, DC/DC controllers which are capable of generating either positive or negative output voltages
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
Output Current2 A
-
TopologyInverting
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3758IDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3758IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT3758IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT3758IDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP Tube | Ajouter au panier | |
|
|
LT3758EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP Tube | Ajouter au panier | |
|
|
LT3758EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin DFN EP T/R | Ajouter au panier | |