Typical Application Circuit for LT3477IFE 10V to 2 White LEDs, Buck-Boost Mode With PWM Dimming
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Power System
- DSL Modem
Description
- Typical Application Circuit for LT3477IFE 10V to 2 White LEDs, Buck-Boost Mode With PWM Dimming. The LT3477 is a current mode, 3A DC/DC step-up converter with dual rail-to-rail current sense amplifiers and an internal 3A, 42V switch. It combines a traditional voltage feedback loop and two unique current feedback loops to operate as a constant-current, constant-voltage source
Caractéristiques principales
-
Input Voltage10 V
-
Output Current0.3 A
-
Number of Derived Elements2
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3477IFE | Analog Devices | LED Drivers | LED Driver 4 Segment 7500uA Supply Current 20-Pin TSSOP EP | Ajouter au panier | |