Typical Application Circuit for LT3470ETS8 Micropower Buck Regulator with Integrated Boost and Catch Diodes
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Battery
- Distributed Power System
- Industrial Power Supply
- Portable
Description
- Typical Application Circuit for LT3470ETS8 Micropower Buck Regulator with Integrated Boost and Catch Diodes. The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm × 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 40 V
-
Output Voltage5 V
-
Output Current0.2 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3470ETS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin TSOT-23 | Ajouter au panier | |