Typical Application Circuit for LT3470AHDDB 3.3V Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application Circuit for LT3470AHDDB 3.3V Step-Down Converter. The LT3470A is a micropower step-down DC/DC converter that integrates a 440mA power switch, catch diode and boost diode into low profile 2mm × 3mm DFN package. The LT3470A combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 250mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage3.3 V
-
Output Current0.25 A
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3470AHDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin DFN EP | Ajouter au panier | |
|
LT3470AHDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin DFN EP T/R | Ajouter au panier | |
|
LT3470AHDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin DFN EP T/R | Ajouter au panier |