Typical Application Circuit for LT3461ES6 5V to 12V Step-Up DC/DC Converter with Soft-Start Circuit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Isolated Bias Supply
- Medical Equipments
- Telecom Power Supply
Description
- Typical Application Circuit for LT3461ES6 5V to 12V Step-Up DC/DC Converter with Soft-Start Circuit. The LT3461 is a general purpose fixed frequency current mode step-up DC/DC converter. Both devices feature an integrated Schottky and a low VCESAT switch allowing a small converter footprint and lower parts cost. The LT3461 switches at 1.3MHz. These high switching frequencies enable the use of tiny, low cost and low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter, and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3461ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 | Ajouter au panier | |