Typical Application Circuit for LT3007ETS8-2.5 Low Dropout Linear Regulator for Low Duty Cycle Applications
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
Description
- Typical Application Circuit for LT3007ETS8-2.5 Low Dropout Linear Regulator for Low Duty Cycle Applications. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3007ETS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT3007ETS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT3007ETS8-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | Ajouter au panier | |