Typical Application Circuit for LT2940CDD Load Monitor Alarms Above 60W
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Energy Meter
- Over Current Monitoring
- Power Meter
- System Monitoring and Control
Description
- Typical Application Circuit for LT2940CDD Load Monitor Alarms Above 60W. The LT2940 measures a high side current and a differential voltage, multiplies them and outputs a current proportional to instantaneous power. Bidirectional high side currents and bipolar voltage differences are correctly handled by the four-quadrant multiplier and push-pull output stage, which allows the LT2940 to indicate forward and reverse power flow
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT2940CDD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT2940CDD#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP Tube | Ajouter au panier | |