Typical Application Circuit for LT1940 Step-Down Regulator with 3.3V and 1.8V Outputs with Sequencing
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- DSL Modem
- Power Supplies
Description
- Typical Application Circuit for LT1940 Step-Down Regulator with 3.3V and 1.8V Outputs with Sequencing. The LT1940 is a dual current mode PWM step-down DC/DC converter with internal 2A power switches
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 14 V
-
Output Voltage1.8|3.3 V
-
Output Current1.4 A
-
Efficiency85 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1940EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP | Ajouter au panier | |