Typical Application Circuit for LT1940 Low Ripple, Low Profile 12V to 3.3V/2.4A Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- DSL Modem
- Power Supplies
Description
- Typical Application Circuit for LT1940 Low Ripple, Low Profile 12V to 3.3V/2.4A Step-Down Regulator. The LT1940 is a dual current mode PWM step-down DC/DC converter with internal 2A power switches
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 16 V
-
Output Voltage3.3 V
-
Output Current2.4 A
-
Efficiency85 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1940EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP | Ajouter au panier | |