Typical Application Circuit for LT1934IS6-1 Loop Powered 3.3V Supply with Additional Isolated Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Battery
- Distributed Power System
- Industrial Control
- Portable
Description
- Typical Application Circuit for LT1934IS6-1 Loop Powered 3.3V Supply with Additional Isolated Output. The LT1934 is a micropower step-down DC/DC converter with internal 400mA power switch, packaged in a low profile (1mm) ThinSOT. With its wide input range of 3.2V to 34V, the LT1934 can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage14 to 32 V
-
Output Voltage3 V
-
Output Current0.009 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1934IS6-1 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.06A 6-Pin TSOT-23 | Ajouter au panier | |