Typical Application Circuit for LT1767EMS8-3.3 Dual Output SEPIC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Adapter
- Battery Powered Systems
- Distributed Power System
- DSL Modem
- Portable Computers
Description
- Typical Application Circuit for LT1767EMS8-3.3 Dual Output SEPIC Converter. The LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage±5 V
-
Output Current1 A
-
TopologySEPIC
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1767EMS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP | Ajouter au panier | |