Typical Application Circuit for LT1308AIS8 Single Li-Ion Cell to 5V/1A DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- GSM
- Isolated Bias Supply
- Pager
- Portable Computers
- Receivers
Description
- Typical Application Circuit for LT1308AIS8 Single Li-Ion Cell to 5V/1A DC/DC Converter. The LT1308A is a micropower, fixed frequency step-up DC/DC converter that operates over a 1V to 10V input voltage range. The LT1308A features automatic shifting to power saving Burst Mode operation at light loads and consumes just 140 uA at no load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1 to 10 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1308AIS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.92V to 10V Step Up Single-Out 1.22V to 34V 4.5A 8-Pin SOIC N | Ajouter au panier | |