Typical Application Circuit for LT1307CN8 Flash Memory VPP Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1307CN8 Flash Memory VPP Supply. The LT1307 is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply, the LT1307 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 100 uA to 100mA load range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1307CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin PDIP N | Ajouter au panier | |