Typical Application Circuit for LT124XCS8 High Speed Current Mode Pulse Width Modulator with Slope Compensation at Error Amp
Using Part
Vignette
1 / 1
Pour les produits finaux
- DC to DC Converter
Description
- Typical Application Circuit for LT124XCS8 High Speed Current Mode Pulse Width Modulator with Slope Compensation at Error Amp. The LT1241 series devices are 8-pin, fixed frequency, current mode, pulse width modulators. They are improved plug compatible versions of the industry standard UC1842 series. These devices have both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage18 V
-
TopologyForward- Active Clamp