Typical Application Circuit for LT1248CN 300W, 382V Power Factor Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application Circuit for LT1248CN 300W, 382V Power Factor Controller. The LT1248 provides active power factor correction for universal off-line power systems. By using fixed high frequency PWM current averaging, without the need for slope compensation, the LT1248 achieves far lower line current distortion with a smaller magnetic element than systems that use either peak-current detection or zero current switching approaches in both continuous and discontinuous modes of operation
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 270 (AC) V
-
Output Power300 W
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1248CN | Analog Devices | Power Factor Correction - PFC | Power Factor Correction Controller 0.25mA 300kHz 16-Pin PDIP N | Ajouter au panier | |