Typical Application Circuit for LT1110CS8 Flash Memory VPP Generator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Cellular Phone
- Laptop
- Pager
- palmtops
- Portable Computers
- Portable Instrumentation
- Smart Cameras
Description
- Typical Application Circuit for LT1110CS8 Flash Memory VPP Generator. The LT1110 is a versatile Micro-power DC-DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1 to 30 V
-
Output Voltage12 V
-
Output Current0.12 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1110CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 8-Pin SOIC N | Ajouter au panier | |