Typical Application Circuit for LT1109CN8 Flash Memory VPP Generator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- PC Peripherals
- Supply Generator
Description
- Typical Application Circuit for LT1109CN8 Flash Memory VPP Generator. The LT1109 is a simple step-up DC/DC converter. The devices require only three external components to construct a complete DC/DC converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.08 A
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1109CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to Step Up Single-Out 8-Pin PDIP N | Ajouter au panier | |