Typical Application Circuit for LT1108CN8-12 Micropower DC/DC Converter for Palmtop Computer Logic Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Isolated Bias Supply
- palmtops
- Portable Instrumentation
- Power Conversion
Description
- Typical Application Circuit for LT1108CN8-12 Micropower DC/DC Converter for Palmtop Computer Logic Supply. The LT1108 is a versatile micropower DC/DC converter. The device requires only four external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1108 functions equally well in step-up, stepdown or inverting applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2 to 30 V
-
Output Voltage5 V
-
Output Current0.15 A
-
TopologyBuck Boost