Typical Application Circuit for LM285Z-1.2 1.2V Reference from 1.5V Battery
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Current Loop
- Metering
- Test and Measurement
Description
- Typical Application Circuit for LM285Z-1.2 1.2V Reference from 1.5V Battery. The LM285-1.2 is a two terminal band gap reference diode that has been designed for applications which require precision performance with micropower operation
Caractéristiques principales
-
Reference Voltage1.2 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM285Z-1.2 | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 3-Pin TO-92 | Ajouter au panier | |