Typical Application Circuit for LDFMPVR, 3.3V/0.5A Very Low Drop Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Laptop
- Medical Electronics
- Portable
- Portable Computers
Description
- Typical Application Circuit for LDFMPVR, 3.3V/0.5A Very Low Drop Voltage Regulator. The LDFM is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5V to 16V. It is available in fixed and adjustable output voltage versions, from 0.8V to 12V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LDFMPVR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN EP T/R | Ajouter au panier | |